DP03 Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Product Overview
Digi-Key Part Number DP03-ND
Copy   DP03-ND
Quantity Available 0

Factory Stock ?: 208
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DP03

Copy   DP03
Description SWITCH PIANO DIP SPST 50MA 24V
Copy   SWITCH PIANO DIP SPST 50MA 24V
Detailed Description

Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC

Copy   Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Documents & Media
Datasheets Dip & Rotary Dip Switches
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series DP
Packaging ? Tube ?
Part Status Obsolete
Circuit SPST
Number of Positions 3
Current Rating 50mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Level Flush, Recessed
Contact Material Phosphor Bronze
Contact Finish Gold
Height Above Board 0.402" (10.20mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features Epoxy Sealed Terminals
Operating Temperature -20°C ~ 70°C
Body Material Polybutylene Terephthalate (PBT), Glass Filled
Length 0.361" (9.17mm)
Mechanical Life 5,000 Cycles
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

01:14:51 1/23/2019