Add To Favorites
CT33001N020 Toggle Switch SPST-NO Panel Mount
Product Overview
Digi-Key Part Number 679-3592-ND
Copy   679-3592-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CT33001N020

Copy   CT33001N020
Description SWITCH TOGGLE SPST-NO 10A 125V
Copy   SWITCH TOGGLE SPST-NO 10A 125V
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Toggle Switch SPST-NO Panel Mount

Copy   Toggle Switch SPST-NO Panel Mount
Documents & Media
Datasheets CT Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series CT
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10A (AC), 15A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 12.20mm Dia
Bushing Thread 15/32-32
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Operating Temperature -40°C ~ 85°C
Actuator Material Nickel Plated
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 679-3592
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 22.49950 $899.98

Submit a request for quotation on quantities greater than those displayed.

09:10:13 9/21/2018