Add To Favorites
Product Overview
Digi-Key Part Number 679-3628-ND
Quantity Available 86
Can ship immediately

Factory Stock ?: 40

Manufacturer Part Number


Description SWITCH TOGGLE SPST 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Documents & Media
Datasheets CT Series Datasheet
Online Catalog CT Series
Product Attributes Select All
Manufacturer APEM Inc.
Series CT
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC), 15A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 12.20mm Dia
Bushing Thread 15/32-32
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material Nickel Plated
Electrical Life 10,000 Cycles
Operating Temperature -40°C ~ 85°C
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 679-3628

02:04:42 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 20.47000 $20.47
50 18.25400 $912.70
100 17.70080 $1,770.08
500 14.38190 $7,190.95
1,000 13.27560 $13,275.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback