Add To Favorites
Photo Not Available
8646AB6X934+U2602 Pushbutton Switch DPDT Standard Panel Mount, Rear
Product Overview
Digi-Key Part Number 8646AB6X934+U2602-ND
Copy   8646AB6X934+U2602-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8646AB6X934+U2602

Copy   8646AB6X934+U2602
Description SWITCH PUSHBUTTON DPDT 6A 125V
Copy   SWITCH PUSHBUTTON DPDT 6A 125V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Panel Mount, Rear

Copy   Pushbutton Switch DPDT Standard Panel Mount, Rear
Documents & Media
Datasheets 8000 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 8000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 12.00mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 8646AB6X934U2602
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.40320 $1,120.16

Submit a request for quotation on quantities greater than those displayed.

09:37:43 9/26/2018