Add To Favorites
Photo Not Available
636H/21V Toggle Switch SPDT Panel Mount
Product Overview
Digi-Key Part Number 636H/21V-ND
Copy   636H/21V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

636H/21V

Copy   636H/21V
Description SWITCH TOGGLE SPDT 15A 125V
Copy   SWITCH TOGGLE SPDT 15A 125V
Detailed Description

Toggle Switch SPDT Panel Mount

Copy   Toggle Switch SPDT Panel Mount
Documents & Media
Datasheets 600(N)H Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 600H
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Locking Lever
Actuator Length 19.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.20mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features -
Operating Temperature -20°C ~ 55°C
Actuator Material Brass, Nickel Plated
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 636H21V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.48240 $562.06

Submit a request for quotation on quantities greater than those displayed.

03:35:54 9/23/2018