Add To Favorites
Photo Not Available
5236WWCDB16 Toggle Switch SPDT Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.29980 $364.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5236WWCDB16-ND
Copy   5236WWCDB16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5236WWCDB16

Copy   5236WWCDB16
Description SWITCH TOGGLE SPDT 0.4VA 20V
Copy   SWITCH TOGGLE SPDT 0.4VA 20V
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle, Vertical

Copy   Toggle Switch SPDT Through Hole, Right Angle, Vertical
Documents & Media
Datasheets 5000 Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 5000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 8.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -40°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

05:14:24 1/19/2019