Add To Favorites
Photo Not Available
5236WWAB16X386 Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.28120 $364.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5236WWAB16X386-ND
Copy   5236WWAB16X386-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5236WWAB16X386

Copy   5236WWAB16X386
Description SWITCH TOGGLE SPDT 6A 125V
Copy   SWITCH TOGGLE SPDT 6A 125V
Detailed Description

Toggle Switch SPDT Panel Mount, Right Angle, Vertical

Copy   Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Documents & Media
Datasheets 5000 Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 5000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 5.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -40°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

03:43:26 1/19/2019