Add To Favorites
Photo Not Available
420033B14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49690 $2,496.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 420033B14-ND
Copy   420033B14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

420033B14

Copy   420033B14
Description KNOB KNURLED 0.250" METAL
Copy   KNOB KNURLED 0.250" METAL
Documents & Media
Datasheets Control Knobs, Aluminum
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 42003
Part Status Active
Style Cylindrical
Type Knurled, Diamond
Shaft Size 0.250" (6.35mm)
Diameter 0.750" (19.05mm)
Height 0.634" (16.10mm)
Indicator Line on Side
Material Metal
Color Black
Features 6-32 Set Screw (2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RV4NAYSD103A - Precision Electronics Corporation | RV4N103C-ND DigiKey Electronics
  • RV4NAYSD103A
  • Precision Electronics Corporation
  • POT 10K OHM 2W CARBON LINEAR
  • Unit Price $10.72000
  • RV4N103C-ND
  • 3590S-2-103L - Bourns Inc. | 3590S-2-103L-ND DigiKey Electronics
  • 3590S-2-103L
  • Bourns Inc.
  • POT 10K OHM 2W WIREWOUND LINEAR
  • Unit Price $14.35000
  • 3590S-2-103L-ND
  • RV4NAYSD502A - Precision Electronics Corporation | RV4N502C-ND DigiKey Electronics
  • RV4NAYSD502A
  • Precision Electronics Corporation
  • POT 5K OHM 2W CARBON LINEAR
  • Unit Price $10.72000
  • RV4N502C-ND
  • 3590S-2-502L - Bourns Inc. | 3590S-2-502L-ND DigiKey Electronics
  • 3590S-2-502L
  • Bourns Inc.
  • POT 5K OHM 2W WIREWOUND LINEAR
  • Unit Price $14.35000
  • 3590S-2-502L-ND
Additional Resources
Standard Package ? 25
Other Names 420033B1/4
420033B1/4-ND
Alternate Color
  • Digi-Key Part Number: 420033A14-ND
  • Description: KNOB KNURLED 0.250" METAL
  • Quantity Available: 0

16:01:15 10/22/2018