Add To Favorites
Photo Not Available
401ZQEA112 Pushbutton Switch SPST Standard Panel Mount, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76470 $576.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 401ZQEA112-ND
Copy   401ZQEA112-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

401ZQEA112

Copy   401ZQEA112
Description SWITCH PUSHBUTTON SPST 1A 125V
Copy   SWITCH PUSHBUTTON SPST 1A 125V
Detailed Description

Pushbutton Switch SPST Standard Panel Mount, Rear

Copy   Pushbutton Switch SPST Standard Panel Mount, Rear
Documents & Media
Datasheets 300_400 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 400
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST
Switch Function On-Off
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 6.35mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 401ZQE/A112
401ZQE/A112-ND

04:40:21 10/17/2018