Add To Favorites
Photo Not Available
1202A6 Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 6.98200 $279.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1202A6-ND
Copy   1202A6-ND
Quantity Available 0

Factory Stock ?: 480
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1202A6

Copy   1202A6
Description SWITCH PUSH SPST-NC 8A 125V
Copy   SWITCH PUSH SPST-NC 8A 125V
Detailed Description

Pushbutton Switch SPST-NC Standard Panel Mount, Rear

Copy   Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Documents & Media
Datasheets 1200 Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 1200
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NC
Switch Function On-Mom
Current Rating 8A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 24V
Actuator Type Round, Plunger
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Screw Terminal
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.20mm Dia
Operating Temperature -20°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 40

10:17:16 11/13/2018