Add To Favorites
Photo Not Available
106462103 Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.52840 $563.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 106462103-ND
Copy   106462103-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

106462103

Copy   106462103
Description SWITCH TOGGLE DPDT 3A 110V
Copy   SWITCH TOGGLE DPDT 3A 110V
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Documents & Media
Datasheets 10600 Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 10600
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 110V
Voltage Rating - DC 24V
Actuator Type Standard Round
Actuator Length 11.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 10.20mm Dia
Bushing Thread M10 x 0.75
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -40°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
Additional Resources
Standard Package ? 25

18:08:03 1/23/2019