Add To Favorites
Photo Not Available
APSDM016GS3AN-ATW Solid State Drive (SSD) 16GB SATA III FLASH - NAND (SLC) Disk-On-Module, SATA DOM 5V
Product Overview
Digi-Key Part Number APSDM016GS3AN-ATW-ND
Copy   APSDM016GS3AN-ATW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APSDM016GS3AN-ATW

Copy   APSDM016GS3AN-ATW
Description SATA3 DISK MODULE 7-PIN/180 DEGR
Copy   SATA3 DISK MODULE 7-PIN/180 DEGR
Detailed Description

Solid State Drive (SSD) 16GB SATA III FLASH - NAND (SLC) Disk-On-Module, SATA DOM 5V

Copy   Solid State Drive (SSD) 16GB SATA III FLASH - NAND (SLC) Disk-On-Module, SATA DOM 5V
Documents & Media
Datasheets APSDM0xxGx3AN-ATx
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series SDM5 7P/180D Slim2
Part Status Active
Memory Size 16GB
Memory Type FLASH - NAND (SLC)
Form Factor Disk-On-Module, SATA DOM
Speed - Read 42MB/s
Speed - Write 41MB/s
Voltage - Supply 5V
Type SATA III
Current - Max 130mA (Typ)
Operating Temperature -40°C ~ 85°C
Size / Dimension 17.00mm x 40.00mm x 6.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 124.56360 $62,281.80

Submit a request for quotation on quantities greater than those displayed.

12:27:22 9/19/2018