Photo Not Available
APSDM016GB3AN-ATW Solid State Drive (SSD) 16GB SATA III FLASH - NAND (SLC) Disk-On-Module, SATA DOM 5V
Product Overview
Digi-Key Part Number APSDM016GB3AN-ATW-ND
Copy   APSDM016GB3AN-ATW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APSDM016GB3AN-ATW

Copy   APSDM016GB3AN-ATW
Description SATA3 DISK MODULE 7-PIN/180 DEGR
Copy   SATA3 DISK MODULE 7-PIN/180 DEGR
Detailed Description

Solid State Drive (SSD) 16GB SATA III FLASH - NAND (SLC) Disk-On-Module, SATA DOM 5V

Copy   Solid State Drive (SSD) 16GB SATA III FLASH - NAND (SLC) Disk-On-Module, SATA DOM 5V
Documents & Media
Datasheets APSDM0xxGx3Ax-AT
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series SDM5A 7P/180D LPH
Part Status Active
Memory Size 16GB
Memory Type FLASH - NAND (SLC)
Form Factor Disk-On-Module, SATA DOM
Speed - Read 42MB/s
Speed - Write 41MB/s
Voltage - Supply 5V
Type SATA III
Current - Max 130mA (Typ)
Operating Temperature -40°C ~ 85°C
Size / Dimension 32.50mm x 29.40mm x 8.53mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500

19:30:22 11/15/2018