Add To Favorites
Photo Not Available
APS18A7A032G-6BTM1GWL Solid State Drive (SSD) 32GB SATA III FLASH - NAND (MLC) 1.8" 3.3V
Product Overview
Digi-Key Part Number APS18A7A032G-6BTM1GWL-ND
Copy   APS18A7A032G-6BTM1GWL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APS18A7A032G-6BTM1GWL

Copy   APS18A7A032G-6BTM1GWL
Description SSD 32GB 1.8" MLC SATA III 3.3V
Copy   SSD 32GB 1.8" MLC SATA III 3.3V
Detailed Description

Solid State Drive (SSD) 32GB SATA III FLASH - NAND (MLC) 1.8" 3.3V

Copy   Solid State Drive (SSD) 32GB SATA III FLASH - NAND (MLC) 1.8" 3.3V
Documents & Media
Datasheets APS18AxAzzzG-xxTM1Gxx
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series SFD18A-M
Part Status Active
Memory Size 32GB
Memory Type FLASH - NAND (MLC)
Form Factor 1.8"
Speed - Read 340MB/s
Speed - Write 100MB/s
Voltage - Supply 3.3V
Type SATA III
Current - Max 215mA (Typ)
Operating Temperature -45°C ~ 85°C
Weight -
Size / Dimension 78.50mm x 54.00mm x 5.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 81.M9ES2.JK6B0BB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.48000 $96.48

Submit a request for quotation on quantities greater than those displayed.

15:27:44 9/21/2018