Add To Favorites
Photo Not Available
APM2T42SM22064GFN-4FTM Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) M.2 Module 3.3V
Product Overview
Digi-Key Part Number APM2T42SM22064GFN-4FTM-ND
Copy   APM2T42SM22064GFN-4FTM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APM2T42SM22064GFN-4FTM

Copy   APM2T42SM22064GFN-4FTM
Description M.2 SM220-M242 MLC DEVSLP 64GB 1
Copy   M.2 SM220-M242 MLC DEVSLP 64GB 1
Detailed Description

Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) M.2 Module 3.3V

Copy   Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) M.2 Module 3.3V
Documents & Media
Datasheets APM2T42SM22zzzGxN-4xTMx(W)
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series SM220-M242
Part Status Active
Memory Size 64GB
Memory Type FLASH - NAND (MLC)
Form Factor M.2 Module
Speed - Read 275MB/s
Speed - Write 85MB/s
Voltage - Supply 3.3V
Type SATA III
Current - Max 305mA
Operating Temperature 0°C ~ 70°C
Size / Dimension 42.00mm x 22.00mm x 3.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.04000 $98.04

Submit a request for quotation on quantities greater than those displayed.

19:23:52 9/23/2018