Add To Favorites
APHA016G2BACG-BTM-DK USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.45000 $22.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APHA016G2BACG-BTM-DK-ND
Copy   APHA016G2BACG-BTM-DK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHA016G2BACG-BTM-DK

Copy   APHA016G2BACG-BTM-DK
Description USB FLASH DRIVE 16GB MLC USB 2.0
Copy   USB FLASH DRIVE 16GB MLC USB 2.0
Detailed Description

USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0

Copy   USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0
Documents & Media
Datasheets APHAzzzG2BACG-xT(M)
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series AH162-A
Part Status Not For New Designs
Memory Size 16GB
Memory Type FLASH - NAND (MLC)
Type USB 2.0
Speed - Read 26MB/s
Speed - Write 10MB/s
Operating Temperature 0°C ~ 70°C
Size / Dimension 32.00mm L x 13.50mm W x 4.50mm H
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 86.AEB11.2101C-DK
APHA016G2BACG-BTM

21:40:01 3/18/2019