Add To Favorites
APHA004GR13CG-CM USB Flash Drive 4GB FLASH - NAND (MLC) USB 2.0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.76000 $34.76
10 32.67300 $326.73
25 31.55000 $788.75
50 30.54780 $1,527.39
100 26.87970 $2,687.97
250 26.15808 $6,539.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1582-1051-ND
Copy   1582-1051-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHA004GR13CG-CM

Copy   APHA004GR13CG-CM
Description USB FLASH DRIVE 4GB MLC USB 2.0
Copy   USB FLASH DRIVE 4GB MLC USB 2.0
Detailed Description

USB Flash Drive 4GB FLASH - NAND (MLC) USB 2.0

Copy   USB Flash Drive 4GB FLASH - NAND (MLC) USB 2.0
Documents & Media
Datasheets APHAyyyyy13CG-x
Online Catalog USB Flash Drives
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series AH321
Part Status Active
Memory Size 4GB
Memory Type FLASH - NAND (MLC)
Type USB 2.0
Speed - Read 32MB/s
Speed - Write 10MB/s
Operating Temperature 0°C ~ 70°C
Size / Dimension 53.30mm L x 18.80mm W x 8.00mm H
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1582-1051
81.ABD2A.1D30C
APHA004GR13CG-CM-DK

05:04:37 6/26/2019