Add To Favorites
AP8GAH321R USB Flash Drive 8GB USB 2.0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.02000 $14.02
10 12.98300 $129.83
25 12.80200 $320.05
50 12.64500 $632.25
100 11.08200 $1,108.20
250 10.60292 $2,650.73
500 10.53222 $5,266.11
1,000 9.82535 $9,825.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1582-1018-ND
Copy   1582-1018-ND
Quantity Available 811
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP8GAH321R

Copy   AP8GAH321R
Description USB FLASH DRIVE 8GB USB 2.0
Copy   USB FLASH DRIVE 8GB USB 2.0
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

USB Flash Drive 8GB USB 2.0

Copy   USB Flash Drive 8GB  USB 2.0
Documents & Media
Online Catalog USB Flash Drives
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series AH321
Part Status Active
Memory Size 8GB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature 0°C ~ 60°C
Size / Dimension 60.80mm L x 18.80mm W x 8.00mm H
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP8GAH322B - Apacer Memory America | 1582-1019-ND DigiKey Electronics
  • AP8GAH322B
  • Apacer Memory America
  • USB FLASH DRIVE 8GB USB 2.0
  • Unit Price $14.02000
  • 1582-1019-ND
  • AP16GAH321R - Apacer Memory America | 1582-1001-ND DigiKey Electronics
  • AP16GAH321R
  • Apacer Memory America
  • USB FLASH DRIVE 16GB USB 2.0
  • Unit Price $15.93000
  • 1582-1001-ND
  • AP32GAH321R - Apacer Memory America | 1582-1009-ND DigiKey Electronics
  • AP32GAH321R
  • Apacer Memory America
  • USB FLASH DRIVE 32GB USB 2.0
  • Unit Price $23.86000
  • 1582-1009-ND
  • DA-70216 - Assmann WSW Components | AE10699-ND DigiKey Electronics
  • DA-70216
  • Assmann WSW Components
  • USB HUB 2.0 4-PORT MINI-HUB
  • Unit Price $10.70000
  • AE10699-ND
  • APHA008G2BACG-DTM - Apacer Memory America | APHA008G2BACG-DTM-ND DigiKey Electronics
  • APHA008G2BACG-DTM
  • Apacer Memory America
  • USB FLASH DRIVE 8GB MLC USB 2.0
  • Unit Price $22.51000
  • APHA008G2BACG-DTM-ND
Additional Resources
Standard Package ? 1
Other Names 1582-1018
AP8GAH321B
AP8GAH321B-1

04:05:55 10/15/2018