Add To Favorites
Photo Not Available
AP32GAH326B-1 USB Flash Drive 32GB USB 2.0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP32GAH326B-1-ND
Copy   AP32GAH326B-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP32GAH326B-1

Copy   AP32GAH326B-1
Description USB FLASH DRIVE 32GB USB 2.0
Copy   USB FLASH DRIVE 32GB USB 2.0
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

USB Flash Drive 32GB USB 2.0

Copy   USB Flash Drive 32GB  USB 2.0
Documents & Media
Datasheets AH326 USB2.0
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series AH326
Part Status Active
Memory Size 32GB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature 0°C ~ 60°C
Size / Dimension 65.60mm L x 21.00mm W x 10.60mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:11:40 3/21/2019