Add To Favorites
Photo Not Available
AP16GAH121C-1 USB Flash Drive 16GB USB 2.0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.22000 $19.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP16GAH121C-1-ND
Copy   AP16GAH121C-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP16GAH121C-1

Copy   AP16GAH121C-1
Description USB FLASH DRIVE 16GB USB 2.0
Copy   USB FLASH DRIVE 16GB USB 2.0
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

USB Flash Drive 16GB USB 2.0

Copy   USB Flash Drive 16GB  USB 2.0
Documents & Media
Datasheets AP16GAH121C
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series AH121
Part Status Active
Memory Size 16GB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature 0°C ~ 60°C
Size / Dimension 32.85mm L x 17.00mm W x 5.50mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

14:49:07 1/23/2019