Add To Favorites
Photo Not Available
AP-UM256MAU0ES-2T Solid State Drive (SSD) 256MB FLASH - NAND (SLC) Disk-On-Module, eUSB 5V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.71000 $22.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP-UM256MAU0ES-2T-ND
Copy   AP-UM256MAU0ES-2T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP-UM256MAU0ES-2T

Copy   AP-UM256MAU0ES-2T
Description USB3.0 DISK MODULE SLC 180D 1U 3
Copy   USB3.0 DISK MODULE SLC 180D 1U 3
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Solid State Drive (SSD) 256MB FLASH - NAND (SLC) Disk-On-Module, eUSB 5V

Copy   Solid State Drive (SSD) 256MB  FLASH - NAND (SLC) Disk-On-Module, eUSB 5V
Documents & Media
Datasheets AP-UMzzzzAUzzz-xT
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series -
Part Status Active
Memory Size 256MB
Memory Type FLASH - NAND (SLC)
Form Factor Disk-On-Module, eUSB
Speed - Read 30MB/s
Speed - Write 10MB/s
Voltage - Supply 5V
Type -
Current - Max 140mA (Typ)
Operating Temperature -40°C ~ 85°C
Size / Dimension 24.00mm x 17.90mm x 5.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:03:47 1/18/2019