Add To Favorites
AP-ISD32GCD4A-8T Memory Card SDHC™ 32GB Class 10 SLC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 452.68000 $452.68
10 442.46500 $4,424.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1582-1287-ND
Copy   1582-1287-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP-ISD32GCD4A-8T

Copy   AP-ISD32GCD4A-8T
Description MEMORY SD CARD 32GB SLC
Copy   MEMORY SD CARD 32GB SLC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Memory Card SDHC™ 32GB Class 10 SLC

Copy   Memory Card SDHC™ 32GB Class 10 SLC
Documents & Media
Datasheets AP-ISDzzzCSx(A,B)-8T
Online Catalog Industrial Secure Digital Cards
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series -
Part Status Active
Memory Type SDHC™
Memory Size 32GB
Speed Class 10
Technology SLC
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1582-1287
81.BEL20.B008C

22:47:15 12/9/2018