Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1582-1083-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

AP-ISD256CS2A-3T

Description MEMORY CARD SD 256MB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Card SD™ 256MB SLC

Documents & Media
Datasheets AP-ISDzzzCSx(A,B)-8T
PCN Part Status Change Mult Device Firmware Update 21/Sep/2015
Product Attributes Select All
Categories
Manufacturer Apacer Memory America
Series -
Part Status Discontinued at Digi-Key
Memory Type SD™
Memory Size 256MB
Speed -
Technology SLC
Operating Temperature 0°C ~ 70°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1582-1289-ND AP-ISD256CS2A-8T Apacer Memory America Tray ? 10 - Immediate
$15.03000 1
Additional Resources
Standard Package ? 1
Other Names 1582-1083
81.B8210.B003C
8G.B8211.B003C

03:56:59 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.91000 $13.91
10 12.87700 $128.77
25 12.69760 $317.44
50 12.54200 $627.10
100 10.99170 $1,099.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback