Add To Favorites
SR4C033-R Chip RF Antenna 791MHz ~ 960MHz 0.8dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.74700 $27.47
25 2.45320 $61.33
100 2.20780 $220.78
250 1.96244 $490.61
500 1.71714 $858.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 627-1095-6-ND
Copy   627-1095-6-ND
Quantity Available 914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR4C033-R

Copy   SR4C033-R
Description RF ANT CHIP SOLDER SMD
Copy   RF ANT CHIP SOLDER SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Chip RF Antenna 791MHz ~ 960MHz 0.8dBi Solder Surface Mount

Copy     Chip RF Antenna 791MHz ~ 960MHz 0.8dBi Solder Surface Mount
Documents & Media
Datasheets SR4C033-L,R Specification
Online Catalog Antenova - Embedded
Product Attributes Select All
Categories
Manufacturer Antenova
Series Latona
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) -
Frequency Range 791MHz ~ 960MHz
Antenna Type Chip
VSWR 2.6
Return Loss -9dB
Gain 0.8dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.063" (1.60mm)
Applications -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SR4C033-EVB-1 - Antenova | 627-1096-ND DigiKey Electronics
  • SR4C033-EVB-1
  • Antenova
  • LATONA RIGHT EVALUATION BOARD
  • Unit Price $63.75000
  • 627-1096-ND
You May Also Be Interested In
  • SR4C033-L - Antenova | 627-1094-1-ND DigiKey Electronics
  • SR4C033-L
  • Antenova
  • RF ANT CHIP SOLDER SMD
  • Unit Price $3.04000
  • 627-1094-1-ND
  • LTST-S270KRKT - Lite-On Inc. | 160-1479-1-ND DigiKey Electronics
  • LTST-S270KRKT
  • Lite-On Inc.
  • LED RED CLEAR CHIP SMD R/A
  • Unit Price $0.27000
  • 160-1479-1-ND
  • 693043020611 - Wurth Electronics Inc. | 732-5954-1-ND DigiKey Electronics
  • 693043020611
  • Wurth Electronics Inc.
  • CONN SMART CARD PUSH-PULL
  • Unit Price $1.69000
  • 732-5954-1-ND
  • BAT54CT-TP - Micro Commercial Co | BAT54CT-TPCT-ND DigiKey Electronics
  • BAT54CT-TP
  • Micro Commercial Co
  • DIODE ARRAY SCHOTTKY 30V SOT523
  • Unit Price $0.31000
  • BAT54CT-TPCT-ND
Additional Resources
Standard Package ? 1
Other Names 627-1095-6

22:59:45 12/16/2018