Add To Favorites
SR4C033-L Chip RF Antenna 791MHz ~ 960MHz 0.8dBi Solder Surface Mount
Product Overview
Digi-Key Part Number 627-1094-6-ND
Copy   627-1094-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR4C033-L

Copy   SR4C033-L
Description RF ANT CHIP SOLDER SMD
Copy   RF ANT CHIP SOLDER SMD
Detailed Description

Chip RF Antenna 791MHz ~ 960MHz 0.8dBi Solder Surface Mount

Copy     Chip RF Antenna 791MHz ~ 960MHz 0.8dBi Solder Surface Mount
Documents & Media
Datasheets SR4C033-L,R Specification
Online Catalog Antenova - Embedded
Product Attributes Select All
Categories
Manufacturer Antenova
Series Latona
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) -
Frequency Range 791MHz ~ 960MHz
Antenna Type Chip
Number of Bands 1
VSWR 2.6
Return Loss -9dB
Gain 0.8dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.063" (1.60mm)
Applications -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • SR4C033-EVB-2
  • Antenova
  • LATONA LEFT EVALUATION BOARD
  • Unit Price $63.75000
  • 627-1097-ND
You May Also Be Interested In
  • SR4C033-R - Antenova | 627-1095-1-ND DigiKey Electronics
  • SR4C033-R
  • Antenova
  • RF ANT CHIP SOLDER SMD
  • Unit Price $3.04000
  • 627-1095-1-ND
  • 0786463001 - Molex, LLC | WM9364CT-ND DigiKey Electronics
  • 0786463001
  • Molex, LLC
  • CONN MICRO SIM CARD PUSH-PULL
  • Unit Price $1.08000
  • WM9364CT-ND
  • SR4L002 - Antenova | 627-1075-1-ND DigiKey Electronics
  • SR4L002
  • Antenova
  • RF ANT 829MHZ/1.9GHZ CHIP SLD
  • Unit Price $5.00000
  • 627-1075-1-ND
  • M620720 - Ethertronics/AVX | 939-1066-1-ND DigiKey Electronics
  • M620720
  • Ethertronics/AVX
  • RF ANT 868MHZ/915MHZ CHIP SLD
  • Unit Price $2.19000
  • 939-1066-1-ND
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H11891CT-ND
Additional Resources
Standard Package ? 1
Other Names 627-1094-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.74700 $27.47
25 2.45320 $61.33
100 2.20780 $220.78
250 1.96244 $490.61
500 1.71714 $858.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

04:36:51 9/20/2018