Add To Favorites
Photo Not Available
M20048-1 RADIONOVA® RF Receiver GPS 1.575GHz -165dBm On-Board, Trace Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.47000 $16.47
10 14.90000 $149.00
25 13.72360 $343.09
100 12.54720 $1,254.72
250 11.76304 $2,940.76
500 10.97884 $5,489.42
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 627-1099-1-ND
Copy   627-1099-1-ND
Quantity Available 6,979
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M20048-1

Copy   M20048-1
Description RF RCVR GPS 1.575GHZ MODULE
Copy   RF RCVR GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RADIONOVA® RF Receiver GPS 1.575GHz -165dBm On-Board, Trace Module

Copy   RADIONOVA® RF Receiver GPS 1.575GHz -165dBm  On-Board, Trace Module
Product Attributes Select All
Categories
Manufacturer Antenova
Series RADIONOVA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.575GHz
Sensitivity -165dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving 31mA
Data Interface UART
Memory Size -
Antenna Connector On-Board, Trace
Features -
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LSM303CTR - STMicroelectronics | 497-14085-1-ND DigiKey Electronics
  • LSM303CTR
  • STMicroelectronics
  • IMU ACCEL/MAG I2C/SPI 12LGA
  • Unit Price $2.74000
  • 497-14085-1-ND
  • A2235-H - Maestro Wireless Solutions | 1530-1011-1-ND DigiKey Electronics
  • A2235-H
  • Maestro Wireless Solutions
  • RF RCVR GPS 1.575GHZ MODULE
  • Unit Price $20.37000
  • 1530-1011-1-ND
  • M20048-EVB-1 - Antenova | 627-1101-ND DigiKey Electronics
  • M20048-EVB-1
  • Antenova
  • M20048-1 EVALUATION BOARD
  • Unit Price $126.23000
  • 627-1101-ND
  • CAM-M8Q-0 - U-Blox America Inc. | 672-1013-1-ND DigiKey Electronics
  • CAM-M8Q-0
  • U-Blox America Inc.
  • RF RCVR GNSS/GPS 1.575GHZ MODULE
  • Unit Price $25.00000
  • 672-1013-1-ND
  • M20050-1 - Antenova | 627-1100-1-ND DigiKey Electronics
  • M20050-1
  • Antenova
  • RF RCVR GPS 1.575GHZ MODULE
  • Unit Price $19.70000
  • 627-1100-1-ND
Additional Resources
Standard Package ? 1
Other Names 627-1099-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 627-1099-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $9.94252
  • Digi-Reel® ? : 627-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,979 - Immediate
  • Unit Price: Digi-Reel®

07:53:47 6/18/2019