M10478-A2-1 RADIONOVA® RF Receiver GPS 1.575GHz -165dBm On-Board, Chip Module
Product Overview
Digi-Key Part Number 627-1085-1-ND
Copy   627-1085-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M10478-A2-1

Copy   M10478-A2-1
Description RF RCVR GPS 1.575GHZ MODULE
Copy   RF RCVR GPS 1.575GHZ MODULE
Detailed Description

RADIONOVA® RF Receiver GPS 1.575GHz -165dBm On-Board, Chip Module

Copy   RADIONOVA® RF Receiver GPS 1.575GHz -165dBm  On-Board, Chip Module
Product Attributes Select All
Categories
Manufacturer Antenova
Series RADIONOVA®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 1.575GHz
Sensitivity -165dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving 31mA
Data Interface UART
Memory Size -
Antenna Connector On-Board, Chip
Features -
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • M20048-1
  • Antenova
  • RF RCVR GPS 1.575GHZ MODULE
  • Unit Price $17.55000
  • 627-1099-1-ND
Additional Resources
Standard Package ? 1
Other Names 627-1085-1

23:23:00 1/23/2019