Add To Favorites
Product Overview
Digi-Key Part Number 627-1013-1-ND
Copy   627-1013-1-ND
Quantity Available 2,493
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A6150

Copy   A6150
Description RF ANT 2.4GHZ PCB TRACE SLDR SMD
Copy   RF ANT 2.4GHZ PCB TRACE SLDR SMD
Detailed Description

2.4GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 1dBi Solder Surface Mount

Copy   2.4GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 1dBi Solder Surface Mount
Product Attributes Select All
Categories
Manufacturer Antenova
Series Impexa
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type PCB Trace
Number of Bands 1
VSWR 1.9
Return Loss -10dB
Gain 1dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications Bluetooth, WLAN, Zigbee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0479480001 - Molex, LLC | WM4893CT-ND DigiKey Electronics
  • 0479480001
  • Molex, LLC
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $1.57000
  • WM4893CT-ND
  • 1001312 - Ethertronics/AVX | 939-1040-1-ND DigiKey Electronics
  • 1001312
  • Ethertronics/AVX
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.89000
  • 939-1040-1-ND
  • LPV7215MG/NOPB - Texas Instruments | LPV7215MG/NOPBCT-ND DigiKey Electronics
  • LPV7215MG/NOPB
  • Texas Instruments
  • IC COMP 1.8V P-P R-R I/O SC70-5
  • Unit Price $1.49000
  • LPV7215MG/NOPBCT-ND
  • PJ-038-SMT-TR - CUI Inc. | CP-038PJCT-ND DigiKey Electronics
  • PJ-038-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 0.7X2.35MM SOLDER
  • Unit Price $1.31000
  • CP-038PJCT-ND
Additional Resources
Standard Package ? 1
Other Names 627-1013-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.54500 $15.45
25 1.40680 $35.17
100 1.24480 $124.48
250 1.10580 $276.45
500 0.99006 $495.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 627-1013-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67473
  • Digi-Reel® ? : 627-1013-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,493 - Immediate
  • Unit Price: Digi-Reel®

23:25:35 9/23/2018