Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.17000 $31.70
25 2.85280 $71.32
100 2.59910 $259.91
250 2.34556 $586.39
500 2.10468 $1,052.34
1,000 1.77503 $1,775.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 627-1010-1-ND
Copy   627-1010-1-ND
Quantity Available 3,216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A6111

Copy   A6111
Description RF ANT 2.4GHZ PCB TRACE SLDR SMD
Copy   RF ANT 2.4GHZ PCB TRACE SLDR SMD
Detailed Description

2.4GHz Bluetooth, WiMedia™, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount

Copy   2.4GHz Bluetooth, WiMedia™, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz  Solder Surface Mount
Documents & Media
Datasheets Comata 2.4 3030A6111
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Antenova - Embedded
Product Attributes Select All
Categories
Manufacturer Antenova
Series Comata
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type PCB Trace
Number of Bands 1
VSWR 2
Return Loss -
Gain -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.130" (3.30mm)
Applications Bluetooth, WiMedia™, WLAN, Zigbee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A5645 - Antenova | 627-1009-1-ND DigiKey Electronics
  • A5645
  • Antenova
  • RF ANT 2.4GHZ PCB TRACE SLDR SMD
  • Unit Price $4.17000
  • 627-1009-1-ND
  • 2450AT42E0100E - Johanson Technology Inc. | 712-1589-1-ND DigiKey Electronics
  • 2450AT42E0100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.74000
  • 712-1589-1-ND
  • A5839 - Antenova | 627-1011-1-ND DigiKey Electronics
  • A5839
  • Antenova
  • RF ANT 2.4GHZ PCB TRACE SLDR SMD
  • Unit Price $1.98000
  • 627-1011-1-ND
  • 2450BM14G0011T - Johanson Technology Inc. | 712-1620-1-ND DigiKey Electronics
  • 2450BM14G0011T
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0603
  • Unit Price $0.50000
  • 712-1620-1-ND
  • SR4W035 - Antenova | 627-1093-1-ND DigiKey Electronics
  • SR4W035
  • Antenova
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $1.47000
  • 627-1093-1-ND
Additional Resources
Standard Package ? 1
Other Names 627-1010-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 627-1010-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.63810
  • Digi-Reel® ? : 627-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,216 - Immediate
  • Unit Price: Digi-Reel®

23:19:59 1/18/2019