Add To Favorites
XC3500P-20S RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 20dB 45W 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.75600 $27.56
25 2.48080 $62.02
100 2.26010 $226.01
250 2.03964 $509.91
500 1.83016 $915.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1173-1-ND
Copy   1173-1173-1-ND
Quantity Available 261
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC3500P-20S

Copy   XC3500P-20S
Description RF DIR COUPLER 3.3-3.8GHZ 4SMD
Copy   RF DIR COUPLER 3.3-3.8GHZ 4SMD
Detailed Description

RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 20dB 45W 4-SMD, No Lead

Copy   RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 20dB 45W 4-SMD, No Lead
Documents & Media
Datasheets XC3500P-20S
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog XC3500P-20S
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger II®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Coupler Type Standard
Frequency 3.3GHz ~ 3.8GHz
Coupling Factor 20dB
Applications General Purpose
Insertion Loss 0.2dB
Power - Max 45W
Isolation -
Return Loss -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1173-1173-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1173-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.31250
  • Digi-Reel® ? : 1173-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 261 - Immediate
  • Unit Price: Digi-Reel®

01:24:55 10/23/2018