Add To Favorites
XC2100A-20S RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 20dB 150W 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 4.67300 $46.73
25 4.20520 $105.13
100 3.83150 $383.15
250 3.45764 $864.41
500 3.10254 $1,551.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1166-1-ND
Copy   1173-1166-1-ND
Quantity Available 3,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC2100A-20S

Copy   XC2100A-20S
Description RF DIR COUPLER 2GHZ-2.3GHZ SMD
Copy   RF DIR COUPLER 2GHZ-2.3GHZ SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 20dB 150W 4-SMD, No Lead

Copy   RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 20dB 150W 4-SMD, No Lead
Documents & Media
Datasheets XC2100A-20S
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog XC2100A-20S
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger II®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 2GHz ~ 2.3GHz
Coupling Factor 20dB
Applications General Purpose
Insertion Loss 0.15dB
Power - Max 150W
Isolation -
Return Loss -
Package / Case 4-SMD, No Lead
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • X3C19P2-30S - Anaren | 1173-1111-1-ND DigiKey Electronics
  • X3C19P2-30S
  • Anaren
  • RF DIR COUPLER 1.4GHZ-2.7GHZ SMD
  • Unit Price $4.65000
  • 1173-1111-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1166-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.24001
  • Digi-Reel® ? : 1173-1166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,061 - Immediate
  • Unit Price: Digi-Reel®

00:12:50 12/12/2018