Add To Favorites
Photo Not Available
XC0900P-10S RF Directional Coupler General Purpose 800MHz ~ 1GHz 10dB 55W 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.17600 $31.76
25 2.85880 $71.47
100 2.60450 $260.45
250 2.35044 $587.61
500 2.10904 $1,054.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1182-1-ND
Copy   1173-1182-1-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC0900P-10S

Copy   XC0900P-10S
Description RF DIR COUPLER 800MHZ-1GHZ SMD
Copy   RF DIR COUPLER 800MHZ-1GHZ SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Directional Coupler General Purpose 800MHz ~ 1GHz 10dB 55W 4-SMD, No Lead

Copy   RF Directional Coupler General Purpose 800MHz ~ 1GHz 10dB 55W 4-SMD, No Lead
Documents & Media
Datasheets XC0900P-10S
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog XC0900P-10S
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger II®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 800MHz ~ 1GHz
Coupling Factor 10dB
Applications General Purpose
Insertion Loss 0.38dB
Power - Max 55W
Isolation -
Return Loss -
Package / Case 4-SMD, No Lead
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0900BL15C050E - Johanson Technology Inc. | 712-1022-1-ND DigiKey Electronics
  • 0900BL15C050E
  • Johanson Technology Inc.
  • BALUN 800MHZ-1GHZ 50/50 0805
  • Unit Price $0.83000
  • 712-1022-1-ND
  • B39871B3717U410 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-3734-1-ND DigiKey Electronics
  • B39871B3717U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 866.5MHZ 6SMD
  • Unit Price $2.14000
  • 495-3734-1-ND
  • LMV225SD/NOPB - Texas Instruments | LMV225SD/NOPBCT-ND DigiKey Electronics
  • LMV225SD/NOPB
  • Texas Instruments
  • IC RF DETECT 450MHZ-2GHZ 6WSON
  • Unit Price $1.63000
  • LMV225SD/NOPBCT-ND
  • NCP603SNADJT1G - ON Semiconductor | NCP603SNADJT1GOSCT-ND DigiKey Electronics
  • NCP603SNADJT1G
  • ON Semiconductor
  • IC REG LIN POS ADJ 300MA 5TSOP
  • Unit Price $0.55000
  • NCP603SNADJT1GOSCT-ND
  • SN74LVC1G04DBVR - Texas Instruments | 296-11599-1-ND DigiKey Electronics
  • SN74LVC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price $0.43000
  • 296-11599-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1182-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1182-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.51250
  • Digi-Reel® ? : 1173-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,967 - Immediate
  • Unit Price: Digi-Reel®

11:05:31 1/18/2019