Add To Favorites
X3C26P1-30S RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 30dB 200W 2520 (6450 Metric)
Product Overview
Digi-Key Part Number 1173-1115-1-ND
Copy   1173-1115-1-ND
Quantity Available 2,013
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

X3C26P1-30S

Copy   X3C26P1-30S
Description RF DIR COUPLER 2.3GHZ-2.9GHZ SMD
Copy   RF DIR COUPLER 2.3GHZ-2.9GHZ SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 30dB 200W 2520 (6450 Metric)

Copy   RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 30dB 200W 2520 (6450 Metric)
Documents & Media
Datasheets X3C26P1-30S
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog X3C26P1-xxS
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger III®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 2.3GHz ~ 2.9GHz
Coupling Factor 30dB
Applications LTE, WiMAX
Insertion Loss 0.1dB
Power - Max 200W
Isolation -
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • X3C25P1-05S - Anaren | 1173-1145-1-ND DigiKey Electronics
  • X3C25P1-05S
  • Anaren
  • RF DIR COUPLER 2.3GHZ-2.7GHZ SMD
  • Unit Price $4.09000
  • 1173-1145-1-ND
  • X3C26P1-03S - Anaren | 1173-1114-1-ND DigiKey Electronics
  • X3C26P1-03S
  • Anaren
  • RF DIR COUPLER 2.3GHZ-2.9GHZ SMD
  • Unit Price $3.47000
  • 1173-1114-1-ND
  • DC0710J5010AHF - Anaren | 1173-1084-1-ND DigiKey Electronics
  • DC0710J5010AHF
  • Anaren
  • RF DIR COUPLER 700MHZ-1GHZ 0805
  • Unit Price $0.88000
  • 1173-1084-1-ND
  • CLA4608-085LF - Skyworks Solutions Inc. | 863-1626-1-ND DigiKey Electronics
  • CLA4608-085LF
  • Skyworks Solutions Inc.
  • DIODE LIMITER SILICON 120-180V
  • Unit Price $2.12000
  • 863-1626-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1115-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.14800 $41.48
25 3.73280 $93.32
100 3.40100 $340.10
250 3.06916 $767.29
500 2.75394 $1,376.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1115-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.97500
  • Digi-Reel® ? : 1173-1115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,013 - Immediate
  • Unit Price: Digi-Reel®

18:28:21 9/21/2018