Add To Favorites
X3C21P2-03S RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 172W 4-SMD, No Lead
Product Overview
Digi-Key Part Number 1173-1113-1-ND
Copy   1173-1113-1-ND
Quantity Available 1,859
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

X3C21P2-03S

Copy   X3C21P2-03S
Description RF DIR COUPLER 2GHZ-2.3GHZ SMD
Copy   RF DIR COUPLER 2GHZ-2.3GHZ SMD
Detailed Description

RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 172W 4-SMD, No Lead

Copy   RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 172W 4-SMD, No Lead
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger III®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Coupler Type Standard
Frequency 2GHz ~ 2.3GHz
Coupling Factor 3dB
Applications General Purpose
Insertion Loss 0.22dB
Power - Max 172W
Isolation 25dB
Return Loss 25dB
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1173-1113-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.33400 $33.34
25 3.00040 $75.01
100 2.73370 $273.37
250 2.46696 $616.74
500 2.21362 $1,106.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1113-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58750

19:11:09 9/23/2018