Add To Favorites
X3C09P2-03S RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 3dB 187W 2520 (6450 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.33400 $33.34
25 3.00040 $75.01
100 2.73370 $273.37
250 2.46696 $616.74
500 2.21362 $1,106.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1106-1-ND
Copy   1173-1106-1-ND
Quantity Available 1,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

X3C09P2-03S

Copy   X3C09P2-03S
Description RF DIR COUPLER 800MHZ-1GHZ 4SMD
Copy   RF DIR COUPLER 800MHZ-1GHZ 4SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 3dB 187W 2520 (6450 Metric)

Copy   RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 3dB 187W 2520 (6450 Metric)
Documents & Media
Datasheets X3C09P2-03S
Environmental Information X3C09P2-03S Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog X3C09P2-xxS
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger III®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 800MHz ~ 1GHz
Coupling Factor 3dB
Applications AMPS, CDMA, WCDMA
Insertion Loss 0.2dB
Power - Max 187W
Isolation 23dB
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • X3C09P2-30S - Anaren | 1173-1107-1-ND DigiKey Electronics
  • X3C09P2-30S
  • Anaren
  • RF DIR COUPLER 800MHZ-1GHZ 4SMD
  • Unit Price $4.65000
  • 1173-1107-1-ND
  • XDL15-2-020S - Anaren | 1173-1124-1-ND DigiKey Electronics
  • XDL15-2-020S
  • Anaren
  • IND DELAY LINE 2.0NS SMD
  • Unit Price $4.85000
  • 1173-1124-1-ND
  • DTC143EKAT146 - Rohm Semiconductor | DTC143EKAT146CT-ND DigiKey Electronics
  • DTC143EKAT146
  • Rohm Semiconductor
  • TRANS PREBIAS NPN 200MW SMT3
  • Unit Price $0.21000
  • DTC143EKAT146CT-ND
  • NC7WZ16P6X - ON Semiconductor | NC7WZ16P6XCT-ND DigiKey Electronics
  • NC7WZ16P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.47000
  • NC7WZ16P6XCT-ND
  • PCA9557RGYR - Texas Instruments | 296-19472-1-ND DigiKey Electronics
  • PCA9557RGYR
  • Texas Instruments
  • IC I/O EXPANDER I2C 8B 16QFN
  • Unit Price $1.50000
  • 296-19472-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1106-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1106-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.58750
  • Digi-Reel® ? : 1173-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,780 - Immediate
  • Unit Price: Digi-Reel®

06:27:36 12/19/2018