Add To Favorites
R3C131350R0G4K0 50 Ohms ±2% 1.25W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.42000 $13.42
10 12.19700 $121.97
100 8.69020 $869.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1048-1-ND
Copy   1173-1048-1-ND
Quantity Available 483
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R3C131350R0G4K0

Copy   R3C131350R0G4K0
Description RES SMD 50 OHM 2% 1.25W 1313
Copy   RES SMD 50 OHM 2% 1.25W 1313
Detailed Description

50 Ohms ±2% 1.25W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film

Copy   50 Ohms ±2% 1.25W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film
Documents & Media
Datasheets R3C131350R0G4K0
Product Attributes Select All
Categories
Manufacturer Anaren
Series R3C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 50 Ohms
Tolerance ±2%
Power (Watts) 1.25W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0505 (1313 Metric)
Supplier Device Package 1313
Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 1173-1048-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1048-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.30800

11:57:24 11/12/2018