Add To Favorites
R3B100550R0J5G0 50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film
Product Overview
Digi-Key Part Number 1173-1047-1-ND
Copy   1173-1047-1-ND
Quantity Available 445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R3B100550R0J5G0

Copy   R3B100550R0J5G0
Description RES SMD 50 OHM 5% 1/2W 1005
Copy   RES SMD 50 OHM 5% 1/2W 1005
Detailed Description

50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film

Copy   50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film
Documents & Media
Datasheets R3B100550R0J5G0
Product Attributes Select All
Categories
Manufacturer Anaren
Series R3B
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 50 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 1005
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1173-1039-1-ND R1A100550R0J5C0 Anaren Cut Tape (CT) ? 96 - Immediate
$14.61000 1
1173-1038-1-ND R1A100550R0J5A0 Anaren Cut Tape (CT) ? 507 - Immediate
$17.36000 1
1173-1042-1-ND R2B100550R0J5G0 Anaren Cut Tape (CT) ? 482 - Immediate
$16.55000 1  Non-Stock ?
1173-1046-1-ND R3A100550R0J5G0 Anaren Cut Tape (CT) ? 412 - Immediate
$19.55000 1
Additional Resources
Standard Package ? 1
Other Names 1173-1047-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.55000 $16.55
10 14.89800 $148.98
100 11.58700 $1,158.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1047-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.91800

08:38:27 9/26/2018