Add To Favorites
R2B080550R0J5J0 50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0302 (0805 Metric) RF, High Frequency Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.39000 $18.39
10 16.55300 $165.53
100 12.87440 $1,287.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1041-1-ND
Copy   1173-1041-1-ND
Quantity Available 1,034
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R2B080550R0J5J0

Copy   R2B080550R0J5J0
Description RES SMD 50 OHM 5% 1/2W 0805
Copy   RES SMD 50 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0302 (0805 Metric) RF, High Frequency Thick Film

Copy   50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0302 (0805 Metric) RF, High Frequency Thick Film
Documents & Media
Datasheets R2B080550R0J5J0
Online Catalog High Frequency Chip Resistors
Product Attributes Select All
Categories
Manufacturer Anaren
Series R2B
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0302 (0805 Metric)
Supplier Device Package 0805
Size / Dimension 0.030" L x 0.020" W (0.76mm x 0.51mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1173-1041-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1041-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $11.02000
  • Digi-Reel® ? : 1173-1041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,034 - Immediate
  • Unit Price: Digi-Reel®

13:20:08 10/19/2018