Add To Favorites
Product Overview
Digi-Key Part Number 1173-1162-1-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

R1K131350R0G5F3

Description RES SMD 50 OHM 2% 2W 1313
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Ohms ±2% 2W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film

Documents & Media
Datasheets R1K131350R0G5F3
Online Catalog R1K Series
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 Ohms
Tolerance ±2%
Power (Watts) 2W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0505 (1313 Metric)
Supplier Device Package 1313
Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1173-1162-1

15:14:13 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.80000 $16.80
10 15.27000 $152.70
100 10.88000 $1,088.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1162-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $9.14950
  • Digi-Reel® ? : 1173-1162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback