Add To Favorites
PD6080J5050S2HF RF Power Divider 6GHz ~ 8GHz Isolation (Min) 12dB, 12dB Return Loss 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65100 $6.51
25 0.58800 $14.70
100 0.51450 $51.45
250 0.45152 $112.88
500 0.39900 $199.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1102-1-ND
Copy   1173-1102-1-ND
Quantity Available 2,418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD6080J5050S2HF

Copy   PD6080J5050S2HF
Description POWER DIVIDER 6000-8000MHZ 0805
Copy   POWER DIVIDER 6000-8000MHZ 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Power Divider 6GHz ~ 8GHz Isolation (Min) 12dB, 12dB Return Loss 0805 (2012 Metric)

Copy   RF Power Divider 6GHz ~ 8GHz Isolation (Min) 12dB, 12dB Return Loss 0805 (2012 Metric)
Documents & Media
Datasheets PD6080J5050S2HF
Environmental Information PD6080J5050S2HF Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Xinger® Power Dividers
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 0.6dB
Frequency 6GHz ~ 8GHz
Specifications Isolation (Min) 12dB, 12dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm)
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PD0922J5050S2HF - Anaren | 1173-1094-1-ND DigiKey Electronics
  • PD0922J5050S2HF
  • Anaren
  • POWER DIVIDER 950-2150MHZ 0805
  • Unit Price $0.74000
  • 1173-1094-1-ND
  • EPC2020 - EPC | 917-1105-1-ND DigiKey Electronics
  • EPC2020
  • EPC
  • GANFET TRANS 60V 90A BUMPED DIE
  • Unit Price $8.41000
  • 917-1105-1-ND
  • EPC2034 - EPC | 917-1132-1-ND DigiKey Electronics
  • EPC2034
  • EPC
  • GANFET TRANS 200V 48A BUMPED DIE
  • Unit Price $9.18000
  • 917-1132-1-ND
  • BD2425N5050AHF - Anaren | 1173-1064-1-ND DigiKey Electronics
  • BD2425N5050AHF
  • Anaren
  • BALUN 2.4GHZ-2.5GHZ 50/50 0404
  • Unit Price $0.61000
  • 1173-1064-1-ND
  • PD3150J5050S2HF - Anaren | 1173-1100-1-ND DigiKey Electronics
  • PD3150J5050S2HF
  • Anaren
  • POWER DIVIDER 3100-5000MHZ 0805
  • Unit Price $0.74000
  • 1173-1100-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1102-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1102-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.36000
  • Digi-Reel® ? : 1173-1102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,418 - Immediate
  • Unit Price: Digi-Reel®

16:38:00 12/14/2018