Add To Favorites
Product Overview
Digi-Key Part Number 1173-1095-1-ND
Quantity Available 2,441
Can ship immediately
Manufacturer

Manufacturer Part Number

PD0922J7575D2HF

Description POWER DIVIDER 950-2150MHZ 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Power Divider 950MHz ~ 2.15GHz Isolation (Min) 14dB, 11dB Return Loss 0805 (2012 Metric)

Documents & Media
Datasheets PD0922J7575D2HF
Environmental Information PD0922J7575D2HF Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Xinger® Power Dividers
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 0.8dB
Frequency 950MHz ~ 2.15GHz
Specifications Isolation (Min) 14dB, 11dB Return Loss
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1095-1

08:12:17 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65100 $6.51
25 0.58800 $14.70
100 0.51450 $51.45
250 0.45152 $112.88
500 0.39900 $199.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1095-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.36000
  • Digi-Reel® ? : 1173-1095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback