Add To Favorites
PD0409J7575S2HF RF Power Divider 400MHz ~ 900MHz Isolation (Min) 8.2dB, 12dB Return Loss 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65100 $6.51
25 0.58800 $14.70
100 0.51450 $51.45
250 0.45152 $112.88
500 0.39900 $199.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1092-1-ND
Copy   1173-1092-1-ND
Quantity Available 3,357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD0409J7575S2HF

Copy   PD0409J7575S2HF
Description POWER DIVIDER 400-900MHZ 0805
Copy   POWER DIVIDER 400-900MHZ 0805
Detailed Description

RF Power Divider 400MHz ~ 900MHz Isolation (Min) 8.2dB, 12dB Return Loss 0805 (2012 Metric)

Copy   RF Power Divider 400MHz ~ 900MHz Isolation (Min) 8.2dB, 12dB Return Loss 0805 (2012 Metric)
Documents & Media
Datasheets PD0409J7575S2HF
Environmental Information PD0409J7575S2HF Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Insertion Loss 0.5dB
Frequency 400MHz ~ 900MHz
Specifications Isolation (Min) 8.2dB, 12dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm)
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT5537EDDB#TRMPBF - Linear Technology/Analog Devices | LT5537EDDB#TRMPBFCT-ND DigiKey Electronics
  • LT5537EDDB#TRMPBF
  • Linear Technology/Analog Devices
  • IC RF DETECT 10MHZ-1GHZ 8DFN
  • Unit Price $7.12000
  • LT5537EDDB#TRMPBFCT-ND
  • 430182130816 - Wurth Electronics Inc. | 732-7009-1-ND DigiKey Electronics
  • 430182130816
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.52000
  • 732-7009-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1092-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1092-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36000

08:29:01 11/20/2018