Add To Favorites
DC2337J5010AHF RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 10dB 2W 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84600 $8.46
25 0.76440 $19.11
100 0.66890 $66.89
250 0.58696 $146.74
500 0.51870 $259.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1173-1089-6-ND
Copy   1173-1089-6-ND
Quantity Available 12,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC2337J5010AHF

Copy   DC2337J5010AHF
Description RF DIR COUPLER 2.3-3.7GHZ 0805
Copy   RF DIR COUPLER 2.3-3.7GHZ 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 10dB 2W 0805 (2012 Metric)

Copy   RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 10dB 2W 0805 (2012 Metric)
Documents & Media
Datasheets DC2337J5010AHF
Environmental Information DC2337J5010AHF Material Declaration
Design Resources Development Tool Selector
PCN Other Specification Change Waiver 09/Jan/2015
Online Catalog DC2337J50xxAHF
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Standard
Frequency 2.3GHz ~ 3.7GHz
Coupling Factor 10dB
Applications General Purpose
Insertion Loss 0.29dB
Power - Max 2W
Isolation -
Return Loss 20dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DC1722J5010AHF - Anaren | 1173-1086-1-ND DigiKey Electronics
  • DC1722J5010AHF
  • Anaren
  • RF DIR COUPLER 1.7-2.2GHZ 0805
  • Unit Price $0.96000
  • 1173-1086-1-ND
  • XDL15-2-020S - Anaren | 1173-1124-1-ND DigiKey Electronics
  • XDL15-2-020S
  • Anaren
  • IND DELAY LINE 2.0NS SMD
  • Unit Price $5.20000
  • 1173-1124-1-ND
  • M80-5401042 - Harwin Inc. | 952-1025-5-ND DigiKey Electronics
  • M80-5401042
  • Harwin Inc.
  • CONN HEADER R/A 10POS 2MM
  • Unit Price $17.70000
  • 952-1025-5-ND
  • SKY16602-632LF - Skyworks Solutions Inc. | 863-1568-1-ND DigiKey Electronics
  • SKY16602-632LF
  • Skyworks Solutions Inc.
  • RF DIODE PIN 20V 12W 2MLP
  • Unit Price $3.59000
  • 863-1568-1-ND
  • 9774010243R - Wurth Electronics Inc. | 732-7065-1-ND DigiKey Electronics
  • 9774010243R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M2X0.4 STEEL 1MM
  • Unit Price $1.09000
  • 732-7065-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1089-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1089-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.46000
  • Cut Tape (CT) ? : 1173-1089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,638 - Immediate
  • Unit Price: $0.96000

23:43:50 8/21/2019