Add To Favorites
D10AA20Z4 RF Attenuator 20dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 10W 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.18700 $41.87
25 3.80640 $95.16
100 3.50170 $350.17
250 3.19728 $799.32
500 2.90798 $1,453.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1083-1-ND
Copy   1173-1083-1-ND
Quantity Available 2,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D10AA20Z4

Copy   D10AA20Z4
Description RF ATTENUATOR 20DB 50OHM 2SMD
Copy   RF ATTENUATOR 20DB 50OHM 2SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Attenuator 20dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 10W 2-SMD, No Lead

Copy   RF Attenuator 20dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 10W 2-SMD, No Lead
Documents & Media
Datasheets D10AAxxZ4
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog D10AAXXZ4
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 20dB
Frequency Range 0Hz ~ 3GHz
Power (Watts) 10W
Impedance 50 Ohms
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G6K-2F-RF-T DC12 - Omron Electronics Inc-EMC Div | Z5229-ND DigiKey Electronics
  • G6K-2F-RF-T DC12
  • Omron Electronics Inc-EMC Div
  • RELAY RF DPDT 1A 12V
  • Unit Price $20.38000
  • Z5229-ND
  • 0154001.DR - Littelfuse Inc. | F1222CT-ND DigiKey Electronics
  • 0154001.DR
  • Littelfuse Inc.
  • FUSE BRD MNT 1A 125VAC/VDC 2SMD
  • Unit Price $2.55000
  • F1222CT-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1083-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1083-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.39250
  • Digi-Reel® ? : 1173-1083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,590 - Immediate
  • Unit Price: Digi-Reel®

09:21:26 1/22/2019