USD
Favorite

Photo Not Available
C1W131350R0J5A3 50 Ohms ±5% 1W Chip Resistor 0505 (1313 Metric) Thick Film
Price & Procurement
500 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.33000 $37.33
10 32.83000 $328.30
100 27.36890 $2,736.89
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1190-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $24.08560
  • Digi-Reel®  : 1173-1190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

C1W131350R0J5A3

Datasheet
Digi-Key Part Number 1173-1190-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1W131350R0J5A3
Copy  
Description RES SMD 50 OHM 1313
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Ohms ±5% 1W Chip Resistor 0505 (1313 Metric) Thick Film

Copy  
Documents & Media
Datasheets C1W131zzzzJ5A3
Online Catalog C1W Series
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resistance 50 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0505 (1313 Metric)
Supplier Device Package 0505
Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1173-1190-1