Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1173-1034-1-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

C1A131350R0G4A2

Description RES SMD 50 OHM 2% 1W 1313
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Ohms ±2% 1W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film

Documents & Media
Datasheets C1A131350R0G4A2
Product Attributes Select All
Categories
Manufacturer Anaren
Series C1A
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 50 Ohms
Tolerance ±2%
Power (Watts) 1W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0505 (1313 Metric)
Supplier Device Package 1313
Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max) 0.012" (0.31mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1173-1048-1-ND R3C131350R0G4K0 Anaren Cut Tape (CT) ? 483 - Immediate
$13.42000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1173-1034
1173-1034-1
1173-1034-ND

22:41:06 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.36000 $23.36
10 20.40700 $204.07
100 16.90370 $1,690.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1034-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.73200
Send Feedback