Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1173-1033-1-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

C1A101050R0J4A0

Description RES SMD 50 OHM 5% 1W 1010
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Ohms ±5% 1W Chip Resistor 0404 (1010 Metric) RF, High Frequency Thick Film

Documents & Media
Datasheets C1A101050R0J4A0
Product Attributes Select All
Categories
Manufacturer Anaren
Series C1A
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 50 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0404 (1010 Metric)
Supplier Device Package 1010
Size / Dimension 0.042" L x 0.037" W (1.07mm x 0.94mm)
Height - Seated (Max) 0.012" (0.31mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1173-1033-1

07:24:09 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.67000 $12.67
10 11.51900 $115.19
100 8.20740 $820.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1033-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.90200
Send Feedback