Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.55800 $25.58
25 2.28360 $57.09
100 2.05540 $205.54
250 1.82700 $456.75
500 1.59862 $799.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1180-1-ND
Copy   1173-1180-1-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C10A50Z4

Copy   C10A50Z4
Description FREQUENCY TERMINATION
Copy   FREQUENCY TERMINATION
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

RF IC Termination Cellular, DCS, GSM, PCS, UMTS 0Hz ~ 3GHz

Copy   RF IC Termination Cellular, DCS, GSM, PCS, UMTS 0Hz ~ 3GHz
Documents & Media
Datasheets C10A50Z4
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Anaren
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Termination
Frequency 0Hz ~ 3GHz
RF Type Cellular, DCS, GSM, PCS, UMTS
Secondary Attributes -
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5273BRJZ10-R7 - Analog Devices Inc. | AD5273BRJZ10-R7CT-ND DigiKey Electronics
  • AD5273BRJZ10-R7
  • Analog Devices Inc.
  • IC DGTL POT 64P 10K OTP SOT23-8
  • Unit Price $2.16000
  • AD5273BRJZ10-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1180-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1180-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.08750
  • Digi-Reel® ? : 1173-1180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: Digi-Reel®

09:03:26 1/18/2019