Add To Favorites
Photo Not Available
BD3150L50100AHF RF Balun 3.1GHz ~ 5GHz 50 / 100 Ohm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.59300 $5.93
25 0.39680 $9.92
50 0.35340 $17.67
100 0.32370 $32.37
250 0.29040 $72.60
500 0.28436 $142.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1185-1-ND
Copy   1173-1185-1-ND
Quantity Available 9,051
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD3150L50100AHF

Copy   BD3150L50100AHF
Description BALUN 3.1GHZ-5GHZ 50/100 0603
Copy   BALUN 3.1GHZ-5GHZ 50/100 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Balun 3.1GHz ~ 5GHz 50 / 100 Ohm 0603 (1608 Metric)

Copy   RF Balun 3.1GHz ~ 5GHz 50 / 100 Ohm 0603 (1608 Metric)
Documents & Media
Datasheets BD3150L50100AHF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog BD3150L50100AHF
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 3.1GHz ~ 5GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference
Insertion Loss (Max) 0.8dB
Return Loss (Min) 12dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HHM1595A1 - TDK Corporation | 445-3387-1-ND DigiKey Electronics
  • HHM1595A1
  • TDK Corporation
  • BALUN 3GHZ-8GHZ 50/100 0805
  • Unit Price $0.65000
  • 445-3387-1-ND
  • Photo Not Available
  • 4400BL15A0050E
  • Johanson Technology Inc.
  • BALUN 2.8GHZ-6GHZ 50/50 0805
  • Unit Price $0.70000
  • 712-1652-1-ND
  • Photo Not Available
  • 4400BL15A0100E
  • Johanson Technology Inc.
  • BALUN 2.8GHZ-6GHZ 1:2
  • Unit Price $0.70000
  • 712-1653-1-ND
  • BD1631J50100AHF - Anaren | 1173-1059-1-ND DigiKey Electronics
  • BD1631J50100AHF
  • Anaren
  • BALUN 1.6GHZ-3.1GHZ 50/100 0805
  • Unit Price $0.72000
  • 1173-1059-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1185-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1185-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel® ? : 1173-1185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,051 - Immediate
  • Unit Price: Digi-Reel®

03:08:30 11/15/2018