Add To Favorites
BD2425NCSR RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0404 (1010 Metric)
Product Overview
Digi-Key Part Number 1173-1066-1-ND
Copy   1173-1066-1-ND
Quantity Available 3,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD2425NCSR

Copy   BD2425NCSR
Description BALUN 2.4GHZ-2.5GHZ 0404
Copy   BALUN 2.4GHZ-2.5GHZ 0404
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0404 (1010 Metric)

Copy   RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0404 (1010 Metric)
Documents & Media
Datasheets BD2425NCSR
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / - Ohm
Phase Difference
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1173-1066-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.59300 $5.93
25 0.39680 $9.92
50 0.35340 $17.67
100 0.32370 $32.37
250 0.29040 $72.60
500 0.28436 $142.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1066-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31000

04:04:12 9/23/2018